396-010-522-108

Heilind Number:EDA396-010-522-108
Manufacturer:EDAC
Manufacturer Number:396-010-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-108

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB integration. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees long-lasting functionality even in challenging environments. With a single row layout and 10 positions, it offers efficient signal transfer, while the .125-inch pitch and .2-inch row spacing allow for secure PCB mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial settings. Trust this connector for optimal performance in your PCB assemblies.