396-010-522-158

Heilind Number:EDA396-010-522-158
Manufacturer:EDAC
Manufacturer Number:396-010-522-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and functional solution in classic black. Designed for optimal performance, this connector features a single row with 10 positions, ensuring seamless integration into your setup. With a current rating of 3A, it offers reliable power transmission for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. Made with copper alloy contacts, it provides efficient signal transfer with minimal loss. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether for industrial or commercial use, its straight mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity with this essential component.