396-010-522-201

Heilind Number:EDA396-010-522-201
Manufacturer:EDAC
Manufacturer Number:396-010-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic Black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless connection for up to 10 positions. The straight mount orientation and .2-inch row spacing make for easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee consistent performance in varied environments. Elevate your board-to-board connections with this essential component.