396-010-522-202

Heilind Number:EDA396-010-522-202
Manufacturer:EDAC
Manufacturer Number:396-010-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable component designed for seamless integration. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees top-notch protection. With a 3A amperage rating, this connector facilitates efficient power transmission. Featuring two rows of copper alloy contacts spaced at .125 inches pitch and .2 inches row spacing, it provides reliable signal transfer across ten positions. Whether you require straight mounting orientation or optimal performance in extreme temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Explore our range of connectors for more innovative solutions in PCB connectivity.