396-010-522-203

Heilind Number:EDA396-010-522-203
Manufacturer:EDAC
Manufacturer Number:396-010-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector features durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing reliability in various environments. With two rows of ten copper alloy contacts, it offers a secure and efficient interface for power and data transmission. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in industrial or commercial settings. Trust in its 3A amperage rating and robust construction for uninterrupted performance. Elevate your connectivity solutions with this essential component.