396-010-522-204

Heilind Number:EDA396-010-522-204
Manufacturer:EDAC
Manufacturer Number:396-010-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of ten positions each, it offers ample connectivity options. The Copper Alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further enhances versatility, making it an essential component for your PCB setup. Upgrade your connectivity with this premium Card Edge Connector.