396-010-522-212

Heilind Number:EDA396-010-522-212
Manufacturer:EDAC
Manufacturer Number:396-010-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-212

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row design and ten positions, it offers ample space for secure board-to-board connections. The contact material is made of reliable Copper Alloy, ensuring efficient power transmission at a maximum amperage of 3A. The connector's straight mount orientation and .125-inch pitch make for easy and precise installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's a versatile choice for various applications in the PCB connectors category. Trust in this connector for seamless and reliable electronic connections.