396-010-522-258

Heilind Number:EDA396-010-522-258
Manufacturer:EDAC
Manufacturer Number:396-010-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-258

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance in electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission, while its 10 positions and two rows offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide easy installation on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees efficiency in diverse environments. Choose this essential component for seamless data transfer and power distribution in your electronic projects.