396-010-522-602

Heilind Number:EDA396-010-522-602
Manufacturer:EDAC
Manufacturer Number:396-010-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-602

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, its black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a single row layout and ten positions, it offers seamless integration for your electronic components. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise PCB assembly. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation to streamline your board-to-board connections with ease. Elevate your connectivity solutions with this essential component.