396-010-522-604

Heilind Number:EDA396-010-522-604
Manufacturer:EDAC
Manufacturer Number:396-010-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. Its single-row configuration features ten positions, each with copper alloy contacts for reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it ensures precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers dependable performance even in challenging environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.