396-010-522-607

Heilind Number:EDA396-010-522-607
Manufacturer:EDAC
Manufacturer Number:396-010-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for optimal performance, this black connector boasts 10 positions in a single row, offering reliable power transmission up to 3 A. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it ensures durability and stable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.