396-010-522-612

Heilind Number:EDA396-010-522-612
Manufacturer:EDAC
Manufacturer Number:396-010-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. With a single row layout and pitch of .125 inches, it offers easy installation and optimal space efficiency. Boasting 10 positions and a current rating of 3 A, it ensures robust performance in various applications. The straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance its versatility, making it a must-have component for your connectivity needs.