396-010-522-678

Heilind Number:EDA396-010-522-678
Manufacturer:EDAC
Manufacturer Number:396-010-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-678

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in a versatile black hue. Designed for high-performance applications, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With one row and ten positions, it ensures seamless board-to-board connections, while the copper alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.