396-010-522-804

Heilind Number:EDA396-010-522-804
Manufacturer:EDAC
Manufacturer Number:396-010-522-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-804

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek Black color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With two rows of Copper Alloy contacts, each rated for 3 A, it offers secure and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy PCB integration, while the straight mount orientation simplifies installation. Boasting ten positions, it provides ample connectivity options for your application. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for all your board-to-board PCB connection needs.