396-010-522-807

Heilind Number:EDA396-010-522-807
Manufacturer:EDAC
Manufacturer Number:396-010-522-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-807

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Boasting a 2-row configuration and a pitch of .125 inches, this connector is perfect for various applications. Its straight mount orientation and 10 positions make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your setup with this essential connector, a must-have in any electronics toolkit.