396-010-522-808

Heilind Number:EDA396-010-522-808
Manufacturer:EDAC
Manufacturer Number:396-010-522-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-808

Detailed Description

Enhance your circuitry with this sleek Black Card Edge Connector, designed for seamless integration on PCBs. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in demanding environments. Featuring two rows of ten positions each, it offers ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.