396-010-522-812

Heilind Number:EDA396-010-522-812
Manufacturer:EDAC
Manufacturer Number:396-010-522-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless data transfer. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both reliability and style. With a dual-row configuration and a total of 10 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Whether you're a DIY enthusiast or a professional tech wizard, this Card Edge Connector is a must-have for your toolbox.