396-010-522-858

Heilind Number:EDA396-010-522-858
Manufacturer:EDAC
Manufacturer Number:396-010-522-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic assembly. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your devices. The connector boasts a double-row design with 10 positions, offering ample connectivity options. Its .125-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this essential component for seamless data transmission and power delivery in your electronic systems.