396-010-522-878

Heilind Number:EDA396-010-522-878
Manufacturer:EDAC
Manufacturer Number:396-010-522-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-522-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-522-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures efficient power transmission at a 3A amperage, meeting your connectivity needs with precision. The 0.125-inch pitch and 0.2-inch row spacing accommodate up to 10 positions, offering versatility for your circuit layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in various environments. Perfect for applications in the Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors categories, it's a must-have component for your electronic projects. Upgrade your connectivity solutions with this cutting-edge connector today.