396-010-526-101

Heilind Number:EDA396-010-526-101
Manufacturer:EDAC
Manufacturer Number:396-010-526-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-101

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a reliable amperage of 3 A, making it suitable for a variety of applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees longevity and stability. With a single row layout and a pitch of .125 inches, it's perfect for seamless integration. Featuring 10 positions and straight mount orientation, it ensures easy and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile choice for any project. Upgrade your setup with this essential connector, a must-have in any connector kit.