396-010-526-102

Heilind Number:EDA396-010-526-102
Manufacturer:EDAC
Manufacturer Number:396-010-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-102

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with ten positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance in a wide operating temperature range of -40 to 105 °C. With a 3A amperage rating and copper alloy contacts, this connector offers robust power delivery. Its .125-inch pitch and .2-inch row spacing facilitate easy mating, while the straight mount orientation simplifies installation. Upgrade your board-to-board connections with this essential component.