396-010-526-103

Heilind Number:EDA396-010-526-103
Manufacturer:EDAC
Manufacturer Number:396-010-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .125 inches and a single row layout of 10 positions, it offers seamless integration onto your board. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The sleek black finish adds a professional touch to your setup, while the straight mount orientation makes installation a breeze. Upgrade your connectivity game with this essential component.