396-010-526-201

Heilind Number:EDA396-010-526-201
Manufacturer:EDAC
Manufacturer Number:396-010-526-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, it offers reliable functionality in a variety of environments. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Featuring two rows of ten positions each, with a pitch of .125 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Designed for straight mounting orientation, it guarantees easy installation. With an operating temperature range of -40 to 105°C, it's suitable for use in both extreme cold and hot conditions. Upgrade your connector setup today and experience enhanced performance and durability.