396-010-526-207

Heilind Number:EDA396-010-526-207
Manufacturer:EDAC
Manufacturer Number:396-010-526-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in a variety of environments. With a black finish and copper alloy contact material, it offers both sleek aesthetics and optimal conductivity. Its dual-row design with 10 positions and a pitch of .125 inches allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your PCB connectivity with this essential component.