396-010-526-258

Heilind Number:EDA396-010-526-258
Manufacturer:EDAC
Manufacturer Number:396-010-526-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power transmission. The connector's dual-row setup and 10 positions provide ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide variety of applications. Upgrade your setup with this essential component for seamless board-to-board connections.