396-010-526-802

Heilind Number:EDA396-010-526-802
Manufacturer:EDAC
Manufacturer Number:396-010-526-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-802

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 10 positions, each with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Suitable for straight mounting orientation, it operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your PCB connectivity with this essential component.