396-010-526-803

Heilind Number:EDA396-010-526-803
Manufacturer:EDAC
Manufacturer Number:396-010-526-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-803

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in all applications. With a two-row configuration and ten positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. The .125-inch pitch and .2-inch row spacing provide precise alignment, and with a 3A amperage rating, it meets stringent power requirements. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in industrial and commercial settings. Whether for prototyping or production, trust in this essential component for your PCB connectivity needs.