396-010-526-804

Heilind Number:EDA396-010-526-804
Manufacturer:EDAC
Manufacturer Number:396-010-526-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-804

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy, it ensures reliable conductivity. The connector offers ten positions with a pitch of .125 inches, perfect for seamless integration in your circuitry. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.