396-010-526-878

Heilind Number:EDA396-010-526-878
Manufacturer:EDAC
Manufacturer Number:396-010-526-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-526-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-526-878

Detailed Description

Enhance your PCB connectivity with this two-row Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With ten positions available, it offers ample space for secure connections. Crafted with precision, the contact material is a reliable Copper Alloy, ensuring long-lasting durability. Its .125-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional setup. Upgrade your connectivity solutions with this essential component.