396-010-540-102

Heilind Number:EDA396-010-540-102
Manufacturer:EDAC
Manufacturer Number:396-010-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-102

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 10 positions, it offers efficient and reliable performance. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is perfect for board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable in any environment. Upgrade your setup with this essential component for seamless and secure PCB connectivity.