396-010-540-112

Heilind Number:EDA396-010-540-112
Manufacturer:EDAC
Manufacturer Number:396-010-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-112

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal performance even in demanding environments. With a 1-row configuration and 10 positions, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transfer, while the 3A amperage rating guarantees stable current flow. Featuring a pitch of .125 inches and row spacing of .2 inches, it enables precise and secure mating. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures versatility. Trust in this connector for seamless and durable PCB connections in various electronic systems.