396-010-540-158

Heilind Number:EDA396-010-540-158
Manufacturer:EDAC
Manufacturer Number:396-010-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any setting. With a single row layout, it offers easy installation and efficient signal transfer. The copper alloy contact material ensures optimal conductivity, while supporting an amperage of 3 A. Featuring 10 positions with a .125-inch pitch and .2-inch row spacing, it accommodates multiple connections with precision. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your circuitry with this essential component, a perfect fit for your connectivity needs.