396-010-540-201

Heilind Number:EDA396-010-540-201
Manufacturer:EDAC
Manufacturer Number:396-010-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-201

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic Black. Designed for optimal performance, it offers a secure amperage of 3A, making it ideal for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission. With two rows and ten positions, it provides ample connectivity options while maintaining a compact .125-inch pitch. The straight mount orientation and .2-inch row spacing offer easy integration onto your board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a trusted solution for your electronic projects. Explore seamless PCB connections with our high-quality Card Edge Connector.