396-010-540-204

Heilind Number:EDA396-010-540-204
Manufacturer:EDAC
Manufacturer Number:396-010-540-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in diverse environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. The double-row configuration with 10 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise PCB mounting. Engineered for versatility, it supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for optimal performance in your PCB assembly projects.