396-010-540-207

Heilind Number:EDA396-010-540-207
Manufacturer:EDAC
Manufacturer Number:396-010-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design, it offers a durable UL 94V-0 Thermoplastic Polyester housing for maximum safety. With two rows of Copper Alloy contacts, each capable of carrying up to 3 A of current, this connector ensures reliable power transmission. The .125-inch pitch and .2-inch row spacing provide seamless integration with your board layout, offering 10 positions for optimal connectivity. Designed for straight mount orientation, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our selection of Board To Board PCB Connectors for more connectivity solutions.