396-010-540-208

Heilind Number:EDA396-010-540-208
Manufacturer:EDAC
Manufacturer Number:396-010-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-208

Detailed Description

Enhance connectivity on your PCB with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise positioning, while the ten available positions offer ample room for connection. Suitable for straight mounting, it guarantees a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Trust in this connector for seamless board-to-board integration.