396-010-540-258

Heilind Number:EDA396-010-540-258
Manufacturer:EDAC
Manufacturer Number:396-010-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-258

Detailed Description

Enhance your electronic connections with our Card Edge Connector in classic black. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, it offers a secure and efficient link between circuit boards. Boasting a total of 10 positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its rated amperage of 3A guarantees consistent power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any PCB assembly project. Explore its potential in our extensive lineup of board-to-board connectors.