396-010-540-602

Heilind Number:EDA396-010-540-602
Manufacturer:EDAC
Manufacturer Number:396-010-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts a single row layout with ten positions, offering ample opportunities for secure connections. Crafted from a robust Copper Alloy, the contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation simplifies installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Ideal for various applications, this connector is a must-have for any electronic setup.