396-010-540-604

Heilind Number:EDA396-010-540-604
Manufacturer:EDAC
Manufacturer Number:396-010-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a total of 10 positions, optimizing space and efficiency in your setup. The contact material, crafted from durable Copper Alloy, ensures reliable and low-resistance connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Its black UL 94V-0 Thermoplastic Polyester housing not only provides excellent insulation but also offers enhanced durability. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, this Card Edge Connector is a must-have for your PCB projects. Elevate your connectivity experience with this essential component.