396-010-540-608

Heilind Number:EDA396-010-540-608
Manufacturer:EDAC
Manufacturer Number:396-010-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-608

Detailed Description

Upgrade your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a single row layout with ten positions, perfect for streamlined circuitry. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .125 inches and row spacing of .2 inches, it offers optimal signal transfer efficiency. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Choose this Connector for high-speed and high-density applications, meeting your connectivity needs with ease.