396-010-540-612

Heilind Number:EDA396-010-540-612
Manufacturer:EDAC
Manufacturer Number:396-010-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for optimal performance in electronic systems. Its sleek black design not only adds a modern touch but also ensures durability, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and ten positions, this connector offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.