396-010-540-658

Heilind Number:EDA396-010-540-658
Manufacturer:EDAC
Manufacturer Number:396-010-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and durable construction with UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row design with Copper Alloy contact material, it offers reliable conductivity across its 10 positions. The .125-inch pitch and .2-inch row spacing ensure seamless integration, while its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for any electronic setup. Explore our range of connectors for all your PCB needs.