396-010-540-678

Heilind Number:EDA396-010-540-678
Manufacturer:EDAC
Manufacturer Number:396-010-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-678

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for high performance, it features a single row configuration with ten positions, ensuring seamless integration into your electronic setup. With a low amperage rating of 3 A, it's perfect for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Explore its full potential in our lineup of Board to Board PCB Connectors.