396-010-540-803

Heilind Number:EDA396-010-540-803
Manufacturer:EDAC
Manufacturer Number:396-010-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-803

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precisely engineered copper alloy contacts, each positioned at a pitch of .125 inches, you can easily achieve seamless board-to-board connections. Offering ten positions in total, this connector guarantees efficient data transmission. Its straight mount orientation and a wide operating temperature range from -40 to 105 °C further enhance versatility, making it suitable for various applications.Upgrade your connectivity solutions with this reliable and high-performance Card Edge Connector.