396-010-540-804

Heilind Number:EDA396-010-540-804
Manufacturer:EDAC
Manufacturer Number:396-010-540-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-804

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, it guarantees secure and efficient data transfer. The straight mount orientation and ten positions make for easy and precise installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Perfect for applications that demand high-speed connectivity and durability, this connector is a must-have for any PCB system. Elevate your device's performance with this essential component.