396-010-540-807

Heilind Number:EDA396-010-540-807
Manufacturer:EDAC
Manufacturer Number:396-010-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With two rows of Copper Alloy contacts and a pitch of .125 inches, it offers seamless integration and optimal signal transmission. The straight mount orientation and 10 positions make it versatile for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Elevate your connection game with this essential component.