396-010-540-808

Heilind Number:EDA396-010-540-808
Manufacturer:EDAC
Manufacturer Number:396-010-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-808

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, designed for seamless board-to-board connections. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks sleek but also ensures reliable performance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, it offers precise and secure mating. With ten positions available, you have ample room for your connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your electronic assemblies with this essential component that promises both quality and efficiency.