396-010-540-878

Heilind Number:EDA396-010-540-878
Manufacturer:EDAC
Manufacturer Number:396-010-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-540-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-540-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating, ensuring reliable performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers secure and stable connections. Featuring a straight mount orientation and accommodating 10 positions, it's perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component.