396-010-541-101

Heilind Number:EDA396-010-541-101
Manufacturer:EDAC
Manufacturer Number:396-010-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-101

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this sleek black connector boasts a 3 A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable conductivity and longevity. With a single row layout, .125 inch pitch, and .2 inch row spacing, it offers seamless integration onto your PCB. The connector accommodates 10 positions, allowing for versatile connectivity options. Whether straight or right-angle mounted, its robust design guarantees secure attachment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your connection experience with this essential component, perfect for a wide range of electronic devices.