396-010-541-102

Heilind Number:EDA396-010-541-102
Manufacturer:EDAC
Manufacturer Number:396-010-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-010-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-010-541-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for seamless integration on your PCB, its 10 positions and single row layout ensure efficient communication between components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional.